reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKC380S3/240G :: Kingston 1.8" SSDNOW, 240 GB, SATA3

Item-No.: SKC380S3/240G
Memory:

€205,90




Kingston SSDNow KC380 240GB, Micro SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 1.8"" HDD format
    • Model
    • KC380
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • MLC
    • Design
    • 4.6 cm (1.8”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 5 mm
    • Width
    • 54 mm
    • Depth
    • 78.5 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
The housing of the Kingston KC380 SSDNow solid-state drives is so small that it fits easily into notebooks, sub-notebooks, tablets and netbooks with limited room for memory. Lighter than a conventional hard disk, its length of service life, reliability and improved performance compared to the currently used 1.8" hard drives are impressive, making it the ultimate hard-drive replacement for all users.

Details:
• Read: 540MB/s
• Write: 530MB/s
• 4K random read: 72,000 IOPS
• 4K random write: 40,000 IOPS
• Connection: 6 Gb/s micro SATA
• Power consumption: 1.8W (in operation), 0.4W (idle)
• NAND type: MLC
• MTBF: 1 million hours
• Controller: SandForce SF-2241
• Dimensions: 78.5 x 54 x 5 mm
• Manufacturer warranty: three years



Manufacturer : KINGSTON
Factory number : SKC380S3/240G
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 1.8"" HDD format
    • Model
    • KC380
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • MLC
    • Design
    • 4.6 cm (1.8”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 5 mm
    • Width
    • 54 mm
    • Depth
    • 78.5 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual