reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKC300S3B7A/120G :: Kingston SSDNow KC300, 120 GB, kit

Item-No.: SKC300S3B7A/120G
€83,50
Category of goods: 0

Kingston SSDNow KC300 120GB Upgrade Bundle Kit

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 510 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 128 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 128 GB

The Kingston KC300 solid-state drive is one of the most energy-efficient SSDs on the market. The battery life of your laptop will be up to 40 minutes longer than for a hard drive*, so you can work significantly longer with one battery charge. The KC300 is equipped with SMART to track the extent of wear of the data area and the remaining service life of the SSD, as well as write amplification and TBW (total bytes written) to analyse your workload and monitor the operating status of the drive.

The advanced data integrity protection includes DuraWrite and RAISE™, so that your data and your drive are available for longer.

Details:
• Read: 540 MB/s
• Write: 510MB/s
• 4K random read: 84,000 IOPS
• 4K random write: 64,000 IOPS
• Connection: SATA 6 Gb/s
• Power consumption: 2.9 W (in operation), 0.6 W (idle)
• NAND type: MLC
• MTBF: 1 million hours
• Controller: SandForce SF-2281
• Dimensions: 100.1 x 69.8 x 7 mm
• Special features: includes cloning software, 2.5" to 3.5" mounting bracket, SATA cable, SATA 4 pin (IDE) to 15 pin (SATA) power adapter, external 2.5" casing, 7 mm to 9.5 mm adapter
• Manufacturer warranty: three years



Manufacturer : KINGSTON
Factory number : SKC300S3B7A/120G
Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 510 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 128 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Datasheet/manual