reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIPO-S55-240 :: Silicon Power S55 SSD 240GB 6,35cm (2,5")


Silicon Power Slim S55 240GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Slim S55
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 550MB/s
  • Write: 520MB/s
  • IOPS 4K read/Write: not specified/27k
  • MTBF: 1.5 Mio. hours
  • Controller: Phison
  • Protocol: AHCI
  • Power consumption: not specified (operation), not specified (idle)
  • Dimensions: 100.45x69.85x7mm



Manufacturer : SILICON POWER
Factory number : SP240GBSS3S55S25
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Slim S55
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual