reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSSDXPS-480G-G2 :: SanDisk SolidState, 480 GB, 6.35 cm (2.5")

Item-No.: SDSSDXPS-480G-G2
Memory:

€242,50
Category of goods: 0

SanDisk Extreme PRO 480GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Extreme PRO
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 515 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB

Time for the Extreme!

Experience unlimited gaming with 24/7 nCache Pro technology. Graphics-intensive games load in seconds and run at lightning speed for a truly immersive gaming experience.

• Innovative nCache Pro technology provides consistent peak performance
• Top-class read and write speeds
• Graphics-intensive games and applications run at lightning speed
• User-friendly SSD dashboard for monitoring and managing the drive
• Quieter, cooler operation and low power consumption

Details:
• Reading speed: 550 MB/s
• Writing speed: 515 MB/s
• 4K IOPS read/write: 100 k/90 k
• Cache: nCache Pro technology
• Connection: SATA 6 Gb/s
• Power consumption: not specified (in operation), 0.13W (idle)
• NAND type: MLC (19 nm)
• Max. write volume (TBW): 80 TB
• MTBF: no information
• Controller: no information
• Dimensions: 100x69.85x7 mm

Why choose a SanDisk Extreme PRO SSD?
It's simple. No downtime. No delays. No data crashes. Only speed.


Extreme performance
• Top-class read and write speeds
• Consistent performance you can count on
• Low latency

Extreme reliability
• Designed for a long service life
• Large storage capacities
• SSD dashboard for monitoring drive condition

Environmentally friendly
• Cooler, quieter, more energy-efficient operation - no moving parts
• Lower power consumption
• Up to 33% longer notebook service life



Manufacturer : SANDISK
Factory number : SDSSDXPS-480G-G25
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Extreme PRO
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 515 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
Datasheet/manual