reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSSDHII-240G :: SanDisk Ultra II, 240 GB, SATA 6 GB/s

Item-No.: SDSSDHII-240G
€78,50
Category of goods: 0


SanDisk Ultra II 240 GB, SATA 6 Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

Increase the performance of your PC immensely by simply upgrading to a low-cost SanDisk Ultra II SSD. No more waiting - booting, loading applications and transferring data is quicker than was ever possible when using conventional hard disk drives. This also increases battery life and your PC runs cooler and more quietly. Whatever you use your PC for, nCache 2.0 technology by SanDisk delivers consistently high speed for a better user experience.

• Up to 28 times higher performance than a typical hard disk.
• Boot and shutdown without waiting
• Faster loading of apps and shorter response times
• Extends battery life by up to 15%
• nCache 2.0 technology for higher speeds and a longer service life
• Impact-resistant to keep you data safe even if you drop your computer

Details:
• Design: Solid State Drive (SSD)
• Form factor: 2.5"
• Reading speed: 550 MB/s
• Writing speed: 500 MB/s
• 4K IOPS read/write: 91k/83k
• Interface: SATA 6 Gb/s
• Power consumption not specified (in operation), not specified (idle)
• NAND-type: TLC toggle (19 nm)
• MTBF: 1.75 million hours
• Controller: Marvell 88SS9187
• Dimensions: 100.5 x 69.85 x 7 mm
• Special features: includes clone software



Manufacturer : SANDISK
Factory number : SDSSDHII-240G-G25
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual