reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSSDA-120G-G26 :: SanDisk Plus SSD 120GB SATA 6Gb/s

Item-No.: SDSSDA-120G-G26
Memory:

€57,95




SanDisk Plus 120GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • SSD Plus
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 400 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Reliable, Fast and Plenty of Capacity

SanDisk, a pioneer in solid state storage technologies and the brand pros trust, delivers improved speed and performance with the SanDisk SSD Plus. With sequential read speeds of up to 535MB/s, this solid state drive performs up to 20X faster than a typical hard disk drive. You'll appreciate faster startups, shutdowns, data transfers, and application response times than with a hard disk drive. The SanDisk SSD Plus also offers quiet, reliable performance, and dashboard4 status monitoring for your favorite media applications.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 530MB/s
  • Write: 400MB/s
  • NAND: TLC Toggle (15nm, Toshiba)
  • Controller: silicone Motion SM2256S
  • Protocol: AHCI
  • Encryption: not available
  • Power consumption: not specified (operation), not specified (idle)
  • Dimensions: 100x70x7mm



Manufacturer : SANDISK
Factory number : SDSSDA-120G-G26
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • SSD Plus
    • Read (up to)
    • 530 MB/s
    • Write (up to)
    • 400 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Datasheet/manual