reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PBT240GS25SSDR :: Patriot Blast SSD 240GB 2,5" SATA3

Item-No.: PBT240GS25SSDR
€76,80
Category of goods: 0


Patriot Blast 240GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Blast
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
The Patriot Blaze Solid-State Drive (SSD) is the perfect way to enhance computer performance. Blaze offers transfer speeds at up to 555 MB/s read and 535 MB/s write speeds to eliminate bottlenecks. A SATAIII 6Gb/s Interface that is backwards compatible with SATAII 3GB/s, this SSD provides greater performance over traditional HDDs.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 560MB/s
  • Write: 530MB/s
  • IOPS 4K read/Write: 100k/23k
  • NAND: TLC Toggle (16nm)
  • MTBF: 2 Mio. hours
  • Controller: Phison PS3110-S10, 8 NAND-channels
  • Cache: 256MB
  • Protocol: AHCI
  • Power consumption: not specified (operation), not specified (idle)
  • Dimensions: 100x70x7mm



Manufacturer : PATRIOT MEMORY
Factory number : PBT240GS25SSDR
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Blast
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual