reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OCZ VX500-1TB :: OCZ VX500 SSD 1 TB (2.5")

Item-No.: OCZ VX500-1TB
€369,90
Category of goods: 0


OCZ VX500 Series - 1 TB SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • VX500
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 515 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 1024 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 960 - 1024 GB

The Toshiba OCZ VX500 is the new SSD for mainstream users. Thanks to its MLC NAND flash, this SSD offers both a high level of performance and the necessary endurance. With its popular SATA 6 Gbit/s interface, this SSD is ideal for upgrading conventional PCs and notebooks. Upgrading with the SSD is simple thanks to the Acronis® True ImageTM software provided, which can be used to transfer your operating system with ease.

  • MLC NAND flash for greater endurance compared to TLC in write-intensive environments

  • Fast SSD performance of up to 550 MB/s and 92,000 IOPS

  • Ideal upgrade for notebooks thanks to reduced power consumption (DEVSLP for 128 GB, 256 GB, 512 GB) and longer battery life, as well as a slim form factor and low weight

  • Toshiba technology and expertise ensures the highest levels of quality and reliability

  • Five-year extended warranty and advance replacement without return costs

  • SSD Utility software for easy administration with many practical functions

  • Includes license key for Acronis® True ImageTM software

  • Up to 592 TBW for a long service life


Details:
  • Design: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6 Gb/s

  • Read: 550 MB/s

  • Write: 515 MB/s

  • IOPS 4K read/write: 92k/65k

  • NAND: MLC

  • TBW: 592 TB

  • MTBF: 1.5 million hours

  • Controller: N/A

  • Cache: N/A

  • Protocol: AHCI

  • Encryption: N/A

  • Power consumption: 3.4 W (in operation), 0.260 W (idle)

  • Dimensions: 100x70x7 mm




Manufacturer : OCZ
Factory number : VX500-25SAT3-1T
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • VX500
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 515 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 1024 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 960 - 1024 GB
Datasheet/manual