reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OCZ TL100-240 :: OCZ TL100 SSD 240 GB (2.5")

Item-No.: OCZ TL100-240
Memory:

€82,50
Category of goods: 0

OCZ TL100 240GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • TL100
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • TLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB

The great-value Toshiba OCZ TL100 SSD appeals to price-conscious customers, offering an affordable and efficient hard drive upgrade — without compromising on quality. With the exceptional OCZ service, the TL100 offers an affordable full-service package, providing peace of mind at no additional cost.

  • Affordable hard drive upgrade for increased productivity and enjoyment your computer

  • Fast performance at an entry-level price

  • Good upgrade for notebooks thanks to a longer battery life and slim form factor

  • Toshiba technology and expertise ensures the highest levels of quality and reliability

  • Extended warranty and advance replacement without return costs

  • SSD Utility software for easy administration with many practical functions


The OCZ TL100 SSD was developed specially for hard drive upgrades and supplements the TR150 with capacities of 120 GB and 240 GB. Changing from a conventional hard drive (HDD) to an SSD is now affordable and will significantly increase the operating speed of your notebook or PC. With its TLC NAND flash memory, this SSD offers a balanced combination of performance, reliability and value.

Details:
  • Design: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6 Gb/s

  • Read: 550 MB/s

  • Write: 530 MB/s

  • IOPS 4K read/write: 85 k/80 k

  • NAND: TLC

  • TBW: 60 TB

  • MTBF: 1.5 million hours

  • Protocol: AHCI

  • Power consumption: 1.6 W (in operation), 0.4 W (idle)

  • Dimensions: 100x69.85x7 mm




Manufacturer : OCZ
Factory number : TL100-25SAT3-240G
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • TL100
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • TLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual