reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-7LM3T8E :: Samsung SSD PM863 Enterprise 3,84TB


Samsung SSD PM863 3.84TB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Business PM863
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 480 MB/s
    • Type
    • V-NAND TLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 3840 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Over 1024 GB
Sustained Performance
Built to handle the 24/7 operation and heavier workloads of data center usage, the PM863 delivers an exceptionally high level of sustained performance and consistent low latency over the life of the SSD to meet the demands for increasing data handling.

V-NAND Technology
Samsung's V-NAND flash memory helps to overcome the limitations of conventional planar NAND architecture. It stacks 32 cell layers vertically over one another rather than trying to fit itself onto a fixed horizontal space, in order to provide high density and performance with a small footprint.

Outstanding Reliability
The PM863 is optimized for server and data center environments by offering reinforced endurance, enterprise-grade power-loss protection thanks to tantalum capacitors, low power consumption and a 3-year limited warranty.

IOPS Consistency
When combined in RAID configurations with multiple drives, small variations are multiplied and lead to significant effects on performance. The PM863 delivers an exceptional level of performance above 99% in random read, as well as superior performance in random write.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 540MB/s
  • Write: 480MB/s
  • IOPS 4K read/Write: 99k/18k
  • NAND: V-NAND TLC Toggle (40nm, Samsung)
  • TBW:5600TB
  • MTBF: 2 Mio. hours
  • Controller: Samsung Mercury
  • Protocol: AHCI
  • Power consumption: 4.1W (operation), not specified (idle)
  • Dimensions: 100x69.85x6.8mm
  • Special features: 256bit AES encryption, Power-Loss Protection



Manufacturer : SAMSUNG
Factory number : MZ-7LM3T8E
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Business PM863
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 480 MB/s
    • Type
    • V-NAND TLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 3840 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Over 1024 GB
Datasheet/manual