reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-7KM120E :: Enterprise SSD SM863 SATA 120GB for Business

Item-No.: MZ-7KM120E
€133,95
Category of goods: 0


Samsung SSD SM863 120GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Business SM863
    • Read (up to)
    • 500 MB/s
    • Write (up to)
    • 460 MB/s
    • Type
    • V-NAND MLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Samsung’s SM863 SSDs feature our own V-NAND technology and are built from Samsung components. They are an ideal storage solution for write-intensive applications such as mail servers, data warehousing and high performance computing, providing high endurance for around the clock operations.

  • Built for write-intensive enterprise applications with Samsung's proprietary 2-bit MLC V-NAND

  • Built for sustained performance with strong IOPS consistency

  • Tantalum capacitors for power loss protection

  • Low latency and high quality of service (QoS)


Details:
  • Type: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6Gb/s

  • Read: 500MB/s

  • Write: 460MB/s

  • IOPS 4K read/Write: 97k/12k

  • NAND: V-NAND MLC Toggle (40nm, Samsung)

  • TBW: 770TB

  • MTBF: 2 Mio. hours

  • Controller: Samsung Mercury

  • Protocol: AHCI

  • Power consumption: 2.5W (operation), not specified (idle)

  • Dimensions: 100x69.85x6.8mm

  • Special features: 256bit AES encryption, Power-Loss Protection



Manufacturer : SAMSUNG
Factory number : MZ-7KM120E
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Business SM863
    • Read (up to)
    • 500 MB/s
    • Write (up to)
    • 460 MB/s
    • Type
    • V-NAND MLC Toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Datasheet/manual