reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-750250BW :: Samsung SSD 750 EVO Series 250GB

Item-No.: MZ-750250BW
€98,95
Category of goods: 0


Samsung SSD 750 Evo 250GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • 750 EVO Series
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • TLC Toggle (16nm, Samsung)
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 250 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Heighten your computing experience with fast performance
PC users are choosing high-speed SSDs for better computing performance and reliability. The Samsung 750 EVO SSD, with a SATA 6 Gb/s interface, is an outstanding high-performance choice for an enhanced everyday computing experience. With sequential read and write speeds up to 540/520 MB/s and random read and write speeds up to 97,000/88,000 IOPS, you will find yourself handling multitasking faster than before.

Secure data through advanced data encryption
The 750 EVO features SED1 technology to help keep your data safe. An AES-256-bit hardware-based full disk encryption engine secures your data with significantly less performance degradation often experienced with software-based encryption. And the 750 EVO is compliant with TCG Opal v2.0 standards and IEEE 1667 protocol.

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 540MB/s
  • Write: 520MB/s
  • IOPS 4K read/Write: 97k/88k
  • NAND: TLC Toggle (16nm, Samsung)
  • TBW: 70TB
  • MTBF: 1.5 Mio. hours
  • Controller: Samsung MGX
  • Cache: 256MB LPDDR3
  • Protocol: AHCI
  • Power consumption: 2.8W (operation), 0.05W (idle)
  • Dimensions: 100x69.85x6.8mm
  • Special features: 256bit AES encryption, hardware-encryption (TCG opal 2.0)



Manufacturer : SAMSUNG
Factory number : MZ-750250BW
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • 750 EVO Series
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • TLC Toggle (16nm, Samsung)
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 250 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual