reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKNSSDTR480GB :: Mushkin Triactor 480GB 6,35cm (2,5")

Item-No.: MKNSSDTR480GB
€133,50
Category of goods: 0


Mushkin Triactor 480GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Triactor
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 515 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
Details:
  • Type: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6Gb/s

  • Read: 560MB/s

  • Write: 515MB/s

  • IOPS 4K read/Write: 85k/87k

  • MTBF: 2 Mio. hours

  • Controller: silicone Motion SM2246EN, 4 NAND-channels

  • Protocol: AHCI

  • Power consumption: not specified (operation), not specified (idle)

  • Dimensions: 100x69.85x7mm



Manufacturer : MUSHKIN
Factory number : MKNSSDTR480GB
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Triactor
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 515 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 512 GB
Datasheet/manual