reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKNSSDTR240GB-LT :: Mushkin Triactor LT 240 GB, 6.35 cm (2.5")


Mushkin Triactor-LT 240GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Triactor
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB

The SSDs in the Mushkin TRIACTOR series are based on the Silicon Motion SM2256 controller and make optimum use of the fast SATA/600 interface. The MKNSSDTR240GB-LT can achieve data transfer rates of up to 560 MB/s when reading, as well as a very high level of access performance. As a result, the MKNSSDTR240GB-LT provides a truly revolutionary experience for gaming, multimedia and general computer applications compared with mechanical hard disks. As well as offering a considerable increase in productivity due to reduced waiting times, the MKNSSDTR240GB-LT is ideal as a drive for notebooks, not least thanks to its low power consumption, shock resistance and outstanding reliability.

Details:
  • Design: Solid state drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6 Gb/s

  • Read: 560 MB/s

  • Write: 500 MB/s

  • IOPS 4K read/write: 87k/82k

  • MTBF: 2 million hours

  • Controller: Silicon Motion SM2256

  • Protocol: AHCI

  • Power consumption: Not specified (operation), not specified (idle)

  • Dimensions: 100 x 69.85 x 7 mm

  • Special features: SLC caching, LDPC ECC, StaticDataRefresh, global wear levelling, S.M.A.R.T. support




Manufacturer : MUSHKIN
Factory number : MKNSSDTR240GB-LT
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Triactor
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual