reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3813440 :: Intenso SSD 240GB 2,5" SATA3

Item-No.: INTENSO 3813440
Memory:

€79,95
Category of goods: 0

Intenso SSD 240GB 2,5" SATA3 High Performance

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • High performance
    • Read (up to)
    • 520 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
The SSD SATA III High Performance offers speed and efficiency for daily use at home as well as extensive gaming. Its outstanding transfer rates provide extremely shortened access times. The SSD with SATA III interface is based on flash and is therefore shock resistant and noiseless. As there are no movable parts installed, vibrations have no effect on the SSD. With its size of 2.5 inches, notebooks and PCs can be upgraded trouble-free with the SSD High Performance.

  • Form factor: 2,5" (6,35 cm)
  • Interface: Sata III (6 Gbps)
  • Reading Performance: up to 520 MB/s
  • Writing Performance: up to 500 MB/s
  • Properties: Low power consumption | Shock-resistant | Silent operation
  • Features: SMART Command Support | TRIM Command Support



Manufacturer : INTENSO
Factory number : 3813440
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • High performance
    • Read (up to)
    • 520 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual