reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3812430 :: Intenso solid state drive, 128 GB SATA3

Item-No.: INTENSO 3812430
Memory:

€55,50
Category of goods: 0

Intenso Top III SSD 128GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Top III
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 128 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 128 GB

The Intenso TOP III SSD is based on the SandForce SF-2281 controller and uses a high-speed SATA 6 Gb/s interface to optimal effect. The TOP III SSD achieves data transfer rates of up to 540 MB/s. The lack of moving parts means that solid state drives are not only much more robust than traditional hard drives, they also save energy and allow significantly faster access times.

Details:
• Connection: SATA 6 Gb/s
• NAND type: MLC asynchronous
• Controller: SandForce SF-2200
• Dimensions: 100x69.85x9.5 mm



Manufacturer : INTENSO
Factory number : 3812430
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Top III
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 128 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 128 GB
Datasheet/manual