reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT250MX200SSD1 :: Crucial MX200 250 GB SSD 6.35 cm (2.5")

Item-No.: CT250MX200SSD1
€96,50
Category of goods: 0


Crucial MX200 250GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • MX200
    • Read (up to)
    • 555 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 250 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

You can do more in less time or just have fun with the performance. With the MX200, Crucial presents the latest NAND and controller technology and shows once more what is technically possible.

Details:
• Design: Solid State Drive (SSD)
• Form factor: 2.5"
• Reading speed: 555 MB/s
• Writing speed: 500 MB/s
• 4K IOPS read/write: 100k/87k
• Interface: SATA 6 Gb/s
• Power consumption: Not specified (operation), not specified (idle)
• NAND type: MLC (16 nm, Micron)
• Max. write volume (TBW): 80 TB
• MTBF: 1.5 million hours
• Controller: Marvell 88SS9189
• Dimensions: 100.45x69.85x7 mm
• Features: Buffering capacitors, 256-bit AES encryption, hardware encryption (TCG), incl. spacers for 9.5-mm height, including cloning software (Acronis True Image HD)



Manufacturer : CRUCIAL
Factory number : CT250MX200SSD1
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • MX200
    • Read (up to)
    • 555 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 250 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual