reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT240BX200SSD1 :: Crucial BX200 SSD 240GB 6,35cm (2,5")

Item-No.: CT240BX200SSD1
Memory:

€85,95
Category of goods: 0

Crucial BX200 240GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • BX200
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 490 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Ever start your computer, then have to find something to do while it wakes up? Your computer should be ready when you are – not the other way around. Make long wait times a thing of the past by loading apps in seconds, booting up almost instantly, and accelerating nearly everything on your computer. Get more done and have more fun with the Crucial BX200 SSD.

Details:
  • Type: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6Gb/s

  • Read: 540MB/s

  • Write: 490MB/s

  • IOPS 4K read/Write: 66k/78k

  • NAND: TLC (16nm, Micron)

  • TBW: 72TB

  • MTBF: 1.5 Mio. hours

  • Controller: silicone Motion SM2256, 4 channels

  • Cache: 256MB DDR3

  • protocol: AHCI

  • Power consumption: 4.2W (operation), 0.65W (idle)

  • Dimensions: 100.45x69.85x7mm

  • Special features: Power-Loss Protection, incl. spacer for 9.5mm height, Acronis True image HD



Manufacturer : CRUCIAL
Factory number : CT240BX200SSD1
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • BX200
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 490 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual