reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSSD-F960GBLEB :: Corsair Force LE 960GB 6,35cm (2,5")

Item-No.: CSSD-F960GBLEB
Memory:

€307,90




Corsair Force LE 960GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Force LE
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 960 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 1024 GB
Affordable, large capacity SSD performance that’s faster than hard drives

Force LE solid-state drives incorporate the latest TLC NAND technology to provide affordable, large capacity performance that’s faster than hard drives. If you’ve been waiting to replace your mechanical hard drive with high-speed SSD, now it’s easier than ever to upgrade. You’ll enjoy faster startups and shutdowns and quicker application load times, and they’re available in a range of high capacity options for all your storage needs.

Details:
  • Type: Solid State Drive (SSD)

  • Form factor: 2.5"

  • Interface: SATA 6Gb/s

  • Read: 560MB/s

  • Write: 530MB/s

  • IOPS 4K read/Write: 85k/60k

  • NAND: TLC Toggle

  • TBW: 240TB

  • protocol: AHCI

  • Power consumption: not specified (operation), not specified (idle)

  • Dimensions: 100x69.85x7mm



Manufacturer : CORSAIR
Factory number : CSSD-F960GBLEB
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Force LE
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 530 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 960 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 1024 GB
Datasheet/manual