reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSSD-F240GBLS :: Corsair Force Series LS 240 GB 6.35 cm (2.5")


Corsair Force Series LS 240GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Force LS
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 535 MB/s
    • Type
    • MLC toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

The Corsair Force series LS provides cost-effective, reliable solid-state performance for any PC or notebook with a standard 2.5" drive bay. It offers SATA3 (6GB/s) speed, compatibility with SATA 1 and 2 and a 7-mm height.

Details:
• Reading speed: 560 MB/s
• Writing speed: 535 MB/s
• Connection: SATA 6 Gb/s
• Cache: 256 MB DRAM
• Power consumption: 4.6 W (in operation), 0.6 W (idle)
• NAND type: MLC toggle (19 nm)
• MTBF: 1 million hours
• Controller: Phison PS3109
• Dimensions: 100x69.85x7 mm
• Manufacturer warranty: three years



Manufacturer : CORSAIR
Factory number : CSSD-F240GBLSB
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Force LS
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 535 MB/s
    • Type
    • MLC toggle
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual