reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASP920SS3-256GMC :: ADATA solid-state drive, 256 GB, 6.35 cm (2.5"), SP920


ADATA Premier Pro SP920 256GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Premier Pro SP920
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 360 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

The Premier Pro SP920 range of SSDs was specially developed for high performance requirements. It is equipped with a state-of-the-art Marvell controller that supports the SATA III 6 Gb/s specification. Carefully selected flash memory chips allow improved efficiency of the overall system and higher speeds, in particular a consistent transfer rate even for incompressible data. 4K random read/write speeds of up to 98,000/88,000 IOPS guarantee high loading and writing speeds, making this SSD the ideal option in terms of performance, data security and stability.

Some SSDs suffer from a loss of power when the drive is approaching its capacity limit in terms of stored data. The SP920 maintains constant high read and write speeds, even when the hard disk is 90% full.
The SP920 is 7 mm thick, so will fit 7-mm SATA slots in the latest notebooks and ultrabooks. You will also receive a 2.5-mm spacer for use in 9.5-mm slots.

Details:
• Read: 560 MB/s
• Write: 360 MB/s
• IOPS, 4K read/write: 98,000/88,000 IOPS
• Cache: N/A
• Connection: SATA 6 Gb/s
• Power consumption: 0.8 W (in operation), 0.5 W (idle)
• NAND type: Synchronous MLC
• Max. write volume (TBW): not specified
• MTBF: 1,200,000 hours
• Controller: Marvell
• Dimensions: 100 x 69.85 x 7 mm
• Special features: includes spacer for 9.5 mm
• Manufacturer's warranty: 36 months



Manufacturer : A-DATA
Factory number : ASP920SS3-256GM-C
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Premier Pro SP920
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 360 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual