reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASP900S3-256GM-C :: ADATA solid-state drive, 256 GB, 6.35 cm (2.5"), SP900

Item-No.: ASP900S3-256GM-C
Memory:

€97,50
Category of goods: 0

ADATA Premier Pro SP900 256GB, 2.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Premier Pro SP900
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 9.5 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB

The unbeatable upgrade SSD

The unbeatable upgrade SSD. The ADATA Premier Pro SP900 drive offers not only an impressive performance, but also a low price for anyone who wants to upgrade to an SSD with SATA III support. The capacity of this solid-state drive is 7% higher than comparable SSDs based on the LSI SandForce SF-2281 controller combined with asynchronous NAND flash memory, boasting capacities of 64 GB, 128 GB and 256 GB. In addition to the 3-year warranty, it offers a 3.5" adapter bracket, including screws, and the latest Acronis disk migration software to download.

Technical data:
• Read: 550 MB/s
• Write: 520 MB/s
• 4K random write: 90,000 IOPS
• Connection: SATA 6 Gb/s
• Power consumption: 4.7 W (in operation), 0.6 W (idle)
• NAND type: Asynchronous MLC
• MTBF: 1.0 million hours
• Controller: SandForce SF-2281
• Height: 9.5mm
• Special features: includes 3.5" adapter, Acronis True Image HD
• 3-year manufacturer's warranty



Manufacturer : A-DATA
Factory number : ASP900S3-256GM-C
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Premier Pro SP900
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Type
    • MLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • Up to 256 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 9.5 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • Up to 256 GB
Datasheet/manual