reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASP550SSD-120 :: ADATA SSD Premier SP550 120GB 6,35cm (2,5")

Item-No.: ASP550SSD-120
€56,95
Category of goods: 0


ADATA Premier SP550 120GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Premier SP550
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 410 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Meeting growing demand for TLC SSD, ADATA's Premier SP550 is equipped with TLC flash and an SMI controller, providing users an affordable upgrade without sacrificing performance. Featuring LDPC ECC Engine (Low Density Parity Check ECC), RAID Engine, and Data Shaping, the Premier SP550 ensures data integrity and maintains high stability. It also features ultra-high TBW (Total Bytes Written) for superior durability. Additionally, it supports SLC Caching and DDR3 DRAM Cache Buffer, dramatically improving read/write speeds. If you're looking for an upgrade with a superior cost-performance ratio, the Premier SP550 is undoubtedly an ideal choice!

Details:
  • Type: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6Gb/s
  • Read: 560MB/s
  • Write: 410MB/s
  • IOPS 4K read/Write: 60k/70k
  • NAND: TLC Toggle
  • TBW: 90TB
  • MTBF: 1.5 Mio. hours
  • Controller: silicone Motion SM2256, 4 NAND-channels
  • Protocol: AHCI
  • Power consumption: not specified (operation), not specified (idle)
  • Dimensions: 100x70x7mm



Manufacturer : A-DATA
Factory number : ASP550SS3-120GM-C
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Modelname
    • Premier SP550
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 410 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB