reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R222 M40 050 :: SMP-MAX B2B adapter, socket/socket, 25.3 mm

Item-No.: R222 M40 050
€5,45
Category of goods: 1 = discountable

R222 M40 050

  • Product Description
  • Technical information
  • General
    • Model
    • SMP-MAX adapter
    • Type
    • Socket - socket
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 355 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5 mm
    • Length
    • 25.3 mm

SMP-MAX Board-to-Board adapters

• Microminiature coaxial connectors
• Power of up to 300 W
• Board-to-board offset of at least 2.0 mm
• Radial offset of minimum 3°
• 1.2 max. VSWR at DC 3 GHz

Application

• Radio/transfer
• RF components (filters, amplifiers etc.)
• Wireless communication

• Version: socket/socket
• Length: 25.3 mm



Manufacturer : RADIALL
Factory number : R222 M40 050
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMP-MAX adapter
    • Type
    • Socket - socket
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 355 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5 mm
    • Length
    • 25.3 mm
Datasheet/manual