reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R222 M20 710 :: SMP-MAX plug, RG174/316, straight

Item-No.: R222 M20 710
€6,60
Category of goods: 1 = discountable

R222 M20 710

  • Product Description
  • Technical information
  • General
    • Model
    • SMP-MAX plug
    • Type
    • Plug
    • Technology
    • Crimping, screw-mounting
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 335 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 8 mm
    • Length
    • 20 mm

SMP-MAX plug

• Microminiature coaxial connectors
• Power of up to 300 W
• Board-to-board offset of at least 2.0 mm
• Radial offset of minimum 3°
• 1.2 max. VSWR at DC 3 GHz

Application

• Radio/transfer
• RF components (filters, amplifiers etc.)
• Wireless communication

• RG 174/316
• Straight design



Manufacturer : RADIALL
Factory number : R222 M20 710
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMP-MAX plug
    • Type
    • Plug
    • Technology
    • Crimping, screw-mounting
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 335 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 8 mm
    • Length
    • 20 mm
Datasheet/manual