reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R222 M00 080 :: SMP-MAX panel jack, snap-on, soldered connections

Item-No.: R222 M00 080
€2,55
Category of goods: 1

R222 M00 080

  • Product Description
  • Technical information
  • General
    • Model
    • SMP-MAX socket
    • Type
    • Panel jack
    • Technology
    • Snap-in solder
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 355 V
  • Implementation
    • Protection class
    • PEEK
  • Measures
    • Ø
    • 8.2 mm
    • Length
    • 7 mm

SMP-MAX panel jack

• Microminiature coaxial connectors
• Power of up to 300 W
• Board-to-board offset of at least 2.0 mm
• Radial offset of minimum 3°
• 1.2 max. VSWR at DC 3 GHz

Application

• Radio/transfer
• RF components (filters, amplifiers etc.)
• Wireless communication

• Snap-on
• Soldered connections



Manufacturer : RADIALL
Factory number : R222 M00 080
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMP-MAX socket
    • Type
    • Panel jack
    • Technology
    • Snap-in solder
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 355 V
  • Implementation
    • Protection class
    • PEEK
  • Measures
    • Ø
    • 8.2 mm
    • Length
    • 7 mm