reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PET2824-100 33N :: SMD capacitor 2824, 33nF, 100V, PET film

Item-No.: PET2824-100 33N
€0,44
Category of goods: 1 = discountable

PET2824-100 33N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 33 nF
  • Measures
    • Length
    • 7.2 mm
    • Width
    • 6.1 mm
    • Height
    • 3.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • SMD-PET
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • 2824 SMD capacitor
Special Features
  • Operating temperature up to 100°C
  • Self-healing


Typical Applications
For general DC-applications e.g.
  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing



Manufacturer : WIMA
Factory number : SMDTD02330TA00KQ00
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 33 nF
  • Measures
    • Length
    • 7.2 mm
    • Width
    • 6.1 mm
    • Height
    • 3.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • SMD-PET
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • 2824 SMD capacitor
Datasheet/manual