reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LT CN5M :: LED, SMD 3131, 14100 mcd, green

SAVE49%

Q65110-A9086

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Green
    • Wave lengths
    • 528 nm
    • Design
    • PLCC2
  • Implementation
    • Light intensity
    • 22500 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
    • Radiant Power
    • N/A mW
  • Lamp properties
    • Light current
    • 18 … 45 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • Forward Current
    • 250 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 140 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 3,1 mm
    • Width
    • 3,1 mm
    • Height
    • 2,5 mm
    • Ø
    • N/A mm

OSLON SX

The compact chip LED is used as a backlight in a wide variety of applications such as LCDs, dashboards, phones, fax machines, switches and icons, as well as for general use.



Manufacturer : OSRAM OPTO
Factory number : LT CN5M-GAHB-25-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Green
    • Wave lengths
    • 528 nm
    • Design
    • PLCC2
  • Implementation
    • Light intensity
    • 22500 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
    • Radiant Power
    • N/A mW
  • Lamp properties
    • Light current
    • 18 … 45 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • Forward Current
    • 250 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 140 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 3,1 mm
    • Width
    • 3,1 mm
    • Height
    • 2,5 mm
    • Ø
    • N/A mm
Datasheet/manual