reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SIDE3020 WS :: LED, Side, SMD 3020, 285 mcd, white

Item-No.: LED SIDE3020 WS
€0,29
Category of goods: 1


12-21/T3D-AQ2S2M/2C

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 3020
    • Colour
    • White
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 285 mcd
    • Angle of radiation
    • 130 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.0 lm
  • Electrical values
    • Operating Voltage max.
    • 3.95 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 100 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.00 mm
    • Width
    • 2.00 mm
    • Height
    • 1.00 mm
This Everlight Chip LED with Right Angle Lens for illumination to the side in a very compact housing, Lens colour is water clear.


Manufacturer : EVERLIGHT
Factory number : 12-21/T3D-AQ2S2M/2C
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 3020
    • Colour
    • White
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 285 mcd
    • Angle of radiation
    • 130 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.0 lm
  • Electrical values
    • Operating Voltage max.
    • 3.95 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 100 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.00 mm
    • Width
    • 2.00 mm
    • Height
    • 1.00 mm
Datasheet/manual