reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA VH9F :: OSRAM FIREFLY, 180 mcd, amber-red

SAVE61%
Item-No.: LA VH9F
€0,31
€0,12
Category of goods: 0
Bargain Item!
Limited amount available.


Q65110A8082

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Orange
    • Wave lengths
    • 624 nm
  • Implementation
    • Light intensity
    • 71 … 180 mcd
    • Angle of radiation
    • 140/165 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.3/0.4 lm
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • Forward Current
    • 15 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 5 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 1.10 mm
    • Width
    • 0.60 mm
    • Height
    • 0.35 mm
OSRAM Optoelectronics - FIREFLY LED

SMD-package



Manufacturer : OSRAM OPTO
Factory number : LA VH9F-Q1R2-24
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Orange
    • Wave lengths
    • 624 nm
  • Implementation
    • Light intensity
    • 71 … 180 mcd
    • Angle of radiation
    • 140/165 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.3/0.4 lm
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • Forward Current
    • 15 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 5 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 1.10 mm
    • Width
    • 0.60 mm
    • Height
    • 0.35 mm
Datasheet/manual