reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LR T67F :: LED, SMD 3430, PLCC2, 450 mcd, red

Item-No.: LR T67F
€0,15
Category of goods: 1

Q65110-A9232

  • Product Description
  • Technical information
  • General
    • Mounting form
    • PLCC-2 with colourless, clear potting
    • Colour
    • Red
    • Wave lengths
    • 625 nm
    • Design
    • PLCC2
  • Implementation
    • Light intensity
    • 1400 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
    • Radiant Power
    • N/A mW
  • Lamp properties
    • Light current
    • 1.5 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 50 mA
    • Power Dissipation max.
    • 135 mW
    • Reverse Voltage
    • 12 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 3,4 mm
    • Width
    • 3,0 mm
    • Height
    • 2,1 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C

TOPLED

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : OSRAM OPTO
Factory number : LR T67F-U1AA-1-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • PLCC-2 with colourless, clear potting
    • Colour
    • Red
    • Wave lengths
    • 625 nm
    • Design
    • PLCC2
  • Implementation
    • Light intensity
    • 1400 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
    • Radiant Power
    • N/A mW
  • Lamp properties
    • Light current
    • 1.5 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 50 mA
    • Power Dissipation max.
    • 135 mW
    • Reverse Voltage
    • 12 V
    • normal current
    • 50 mA
  • Measures
    • Length
    • 3,4 mm
    • Width
    • 3,0 mm
    • Height
    • 2,1 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C
Datasheet/manual