reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSG T670 :: LED, SMD 3030, PLCC4, 4.5/4.5 mcd, red/green

Item-No.: LSG T670
€0,25
Category of goods: 1 = discountable

Q65110-A2437

  • Product Description
  • Technical information
  • Electrical values
    • Forward Current
    • 30 mA
    • normal current
    • 10 mA
    • Operating Voltage max.
    • 2.50 V
    • Power Dissipation max.
    • 95 mW
    • Reverse Voltage
    • 12 V
  • General
    • Colour
    • Red/green
    • Design
    • PLCC4
    • Mounting form
    • 3030
    • Wave lengths
    • 633/570 nm
  • Implementation
    • Angle of radiation
    • 120 °
    • Light intensity
    • 4.5/4.5 mcd
  • Lamp properties
    • Light current
    • <0.1 lm
  • Measures
    • Height
    • 2.10 mm
    • Length
    • 3.00 mm
    • Width
    • 3.00 mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C

Multi TOPLED

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : OSRAM OPTO
Factory number : LS GT670-JL-1+JL-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Forward Current
    • 30 mA
    • normal current
    • 10 mA
    • Operating Voltage max.
    • 2.50 V
    • Power Dissipation max.
    • 95 mW
    • Reverse Voltage
    • 12 V
  • General
    • Colour
    • Red/green
    • Design
    • PLCC4
    • Mounting form
    • 3030
    • Wave lengths
    • 633/570 nm
  • Implementation
    • Angle of radiation
    • 120 °
    • Light intensity
    • 4.5/4.5 mcd
  • Lamp properties
    • Light current
    • <0.1 lm
  • Measures
    • Height
    • 2.10 mm
    • Length
    • 3.00 mm
    • Width
    • 3.00 mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C
Datasheet/manual