reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LRTB G6TG :: LED, SMD 3532, PLCC6, 280/900/180, RGB

Item-No.: LRTB G6TG
€0,99
Category of goods: 1


Q65111-A2479

  • Product Description
  • Technical information
  • Electrical values
    • Forward Current
    • 70/50/50 mA
    • normal current
    • 20 mA
    • Operating Voltage max.
    • 2.40/3.70/3.70 V
    • Power Dissipation max.
    • 95 mW
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Red/green/blue
    • Design
    • PLCC6
    • Mounting form
    • SMD
    • Wave lengths
    • 625 - 528 - 470 nm
  • Implementation
    • Angle of radiation
    • 120 °
    • Light intensity
    • 900 - 1400 - 560 mcd
  • Lamp properties
    • Light current
    • 0.9/2.8/0.6 lm
  • Measures
    • Height
    • 2.00 mm
    • Length
    • 3.50 mm
    • Width
    • 3.20 mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C

MULTILED

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : OSRAM OPTO
Factory number : LR TB G6TG-TU7-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Forward Current
    • 70/50/50 mA
    • normal current
    • 20 mA
    • Operating Voltage max.
    • 2.40/3.70/3.70 V
    • Power Dissipation max.
    • 95 mW
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Red/green/blue
    • Design
    • PLCC6
    • Mounting form
    • SMD
    • Wave lengths
    • 625 - 528 - 470 nm
  • Implementation
    • Angle of radiation
    • 120 °
    • Light intensity
    • 900 - 1400 - 560 mcd
  • Lamp properties
    • Light current
    • 0.9/2.8/0.6 lm
  • Measures
    • Height
    • 2.00 mm
    • Length
    • 3.50 mm
    • Width
    • 3.20 mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C