reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OMT 250 3,0A :: 3.0 A SMD fuse, OMT-250, time-lag

Item-No.: OMT 250 3,0A
€0,52
Category of goods: 1


OMT 250 3,0A

  • Product Description
  • Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • Time-lag
  • Electrical values
    • Current
    • 3.0
  • Measures
    • Length
    • 11.0 mm
    • Width
    • 4.6 mm
    • Height
    • 3.9 mm

SMD fuse 3.0 A, OMT-125 V, time-lag

Can be soldered directly onto the printed circuit board, or plugged into a surface mount fuse holder.



Manufacturer : SCHURTER
Factory number : 3403.0131.11.BF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • Time-lag
  • Electrical values
    • Current
    • 3.0
  • Measures
    • Length
    • 11.0 mm
    • Width
    • 4.6 mm
    • Height
    • 3.9 mm
Datasheet/manual