reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 1206 5 4,7K :: SMD Resistor 1206, 4.7 kOhm, 125 mW, 5%

Item-No.: RND 1206 5 4,7K

0,02 €
10
0,011 €
100
0,007 €
1000
0,003 €
€0,02



Bargain Item!
Limited amount available.

RND 1206 5 4,7K

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 4700 Ohm
    • Resistor
    • 4.7 KOhm
    • Resistor
    • 0.0047 MOhm
    • Power loss
    • 125 mW
    • Nominal voltage
    • Thick film
    • Temperature coefficient
    • -55 ... +155
    • Temperature coefficient
    • ±100
  • General
    • Tolerance
    • 5%
    • Model
    • 10 Ohm - 10 M-Ohm
    • Type
    • Series E24
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
  • Packaging
    • Packaging
    • SMD 1206
Thick film SMD resistor 1206


Manufacturer : RND COMPONENTS
Factory number : RND1551206S4J0472T5E
Package weight : 6e-05 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 4700 Ohm
    • Resistor
    • 4.7 KOhm
    • Resistor
    • 0.0047 MOhm
    • Power loss
    • 125 mW
    • Nominal voltage
    • Thick film
    • Temperature coefficient
    • -55 ... +155
    • Temperature coefficient
    • ±100
  • General
    • Tolerance
    • 5%
    • Model
    • 10 Ohm - 10 M-Ohm
    • Type
    • Series E24
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
  • Packaging
    • Packaging
    • SMD 1206
Datasheet/manual