reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD 1/4W 3,3 :: SMD chip resistor, type 1206, 3.3 Ohm

Item-No.: SMD 1/4W 3,3

0,03 €
10
0,015 €
100
0,009 €
1000
0,003 €
€0,03
Category of goods: 0

SMD 1/4W 3,3

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 3.3 Ohm
    • Resistor
    • 0.0033 KOhm
    • Power loss
    • 250 mW
    • Temperature coefficient
    • ±200
    • Nominal load
    • 0.25 W
    • Constant voltage max.
    • +400 V
    • Operating voltage
    • +200 V
  • General
    • Tolerance
    • 5%
    • Mounting form
    • 1206
    • Assembly
    • Surface mounting
    • Temperatur max.
    • -55 … +155
    • Material
    • Metal glaze
    • Design
    • SMD
    • Type
    • Chip resistor
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 0.6 mm
  • Specials
    • Specification
    • Series E24
  • Packaging
    • Packaging
    • Cardboard strap

Metal glaze resistor



Manufacturer : YAGEO
Factory number : RC1206JR-073R3L
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 3.3 Ohm
    • Resistor
    • 0.0033 KOhm
    • Power loss
    • 250 mW
    • Temperature coefficient
    • ±200
    • Nominal load
    • 0.25 W
    • Constant voltage max.
    • +400 V
    • Operating voltage
    • +200 V
  • General
    • Tolerance
    • 5%
    • Mounting form
    • 1206
    • Assembly
    • Surface mounting
    • Temperatur max.
    • -55 … +155
    • Material
    • Metal glaze
    • Design
    • SMD
    • Type
    • Chip resistor
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 0.6 mm
  • Specials
    • Specification
    • Series E24
  • Packaging
    • Packaging
    • Cardboard strap
Datasheet/manual