reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 1206 1 27 :: SMD Resistor 1206, 27 Ohm, 125 mW, 1%

Item-No.: RND 1206 1 27

0,02 €
10
0,011 €
100
0,007 €
1000
0,003 €
€0,02




RND 1206 1 27

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 27 Ohm
    • Resistor
    • 0.027 KOhm
    • Power loss
    • 125 mW
    • Nominal load
    • SMD 1206 W
  • General
    • Tolerance
    • 1%
    • Assembly
    • Thick film
    • Temperatur max.
    • 10 Ohm - 10 M-Ohm
    • Material
    • Series E24
    • Colour
    • ±200
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
    • Content spacing
    • -55 ... +155 mm
Thick film SMD resistor 1206


Manufacturer : RND COMPONENTS
Factory number : RND1551206S4F270JT5E
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 27 Ohm
    • Resistor
    • 0.027 KOhm
    • Power loss
    • 125 mW
    • Nominal load
    • SMD 1206 W
  • General
    • Tolerance
    • 1%
    • Assembly
    • Thick film
    • Temperatur max.
    • 10 Ohm - 10 M-Ohm
    • Material
    • Series E24
    • Colour
    • ±200
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
    • Content spacing
    • -55 ... +155 mm
Datasheet/manual