reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LQH3C 47µ :: SMD inductor, Murata chip coil, 47 µ

Item-No.: LQH3C 47µ
€0,17
Category of goods: 1 = discountable

LQH3C 47µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 170
    • Inductance
    • 47 µH
    • Resistor
    • 1.3 Ohm
    • Self-resonance frequency
    • 15 MHz
  • General
    • Assembly
    • Chip coil
    • Design
    • SMD
    • Mounting form
    • 1210
    • Type
    • Fixed inductance

Murata chip coil

• SRF: 15 MHz
• R: 1.3 ohms
• I: 170 mA
• Design: 1210
• Dimensions (L x W): 3.2 x 2.5 mm



Manufacturer : MURATA
Factory number : LQH32CN470K23L
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 170
    • Inductance
    • 47 µH
    • Resistor
    • 1.3 Ohm
    • Self-resonance frequency
    • 15 MHz
  • General
    • Assembly
    • Chip coil
    • Design
    • SMD
    • Mounting form
    • 1210
    • Type
    • Fixed inductance
Datasheet/manual