reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1812AS 1,5µ :: SMD ceramic inductor, 1812AS 1.5 µH

Item-No.: L-1812AS 1,5µ
€0,43
Category of goods: 1 = discountable

L-1812AS 1,5µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 430
    • Inductance
    • 1.5 µH
    • Resistor
    • 1.6 Ohm
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1812
    • Type
    • Fixed inductance
  • Measures
    • Height
    • 3.4 mm
    • Length
    • 4.9 mm
    • Width
    • 3.8 mm

FASTRON inductors, SMD ceramic

• Design: 1812 AS
• Version: SMD ceramic
• Inductance: 1.5 µH
• Tolerance: 10%
• Q factor: 60
• SRF min.: 220 MHz
• DCR max.: 1.6 Ohm
• I DC: 430 mA
• Dimensions (LxWxH): 4.9 x 3.8 x 3.4 mm



Manufacturer : FASTRON
Factory number : 1812AS-1R5K-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 430
    • Inductance
    • 1.5 µH
    • Resistor
    • 1.6 Ohm
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1812
    • Type
    • Fixed inductance
  • Measures
    • Height
    • 3.4 mm
    • Length
    • 4.9 mm
    • Width
    • 3.8 mm