reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1210AS 6,8µ :: SMD ceramic inductor, 1210AS, 6800 nH

Item-No.: L-1210AS 6,8µ
€0,25
Category of goods: 1

L-1210AS 6,8µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 210
    • Inductance
    • 6.8 µH
    • Resistor
    • 5.2 Ohm
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1210
    • Type
    • Fixed inductance
  • Measures
    • Height
    • 2.4 mm
    • Length
    • 3.8 mm
    • Width
    • 3.0 mm

FASTRON inductors, SMD ceramic

• Design: 1210 AS
• Version: SMD ceramic
• Inductance: 6800 nH
• Tolerance: 10%
• Q factor: 15
• SRF min.: 60 MHz
• DCR max.: 5.2 Ohm
• I DC: 210 mA
• Dimensions (LxWxH): 3.8 x 3 x 2.4 mm



Manufacturer : FASTRON
Factory number : 1210AS-6R8K-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 210
    • Inductance
    • 6.8 µH
    • Resistor
    • 5.2 Ohm
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1210
    • Type
    • Fixed inductance
  • Measures
    • Height
    • 2.4 mm
    • Length
    • 3.8 mm
    • Width
    • 3.0 mm