reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1206AS 10N :: SMD inductor, 1206, ceramic, 10N

Item-No.: L-1206AS 10N
€0,32
Category of goods: 1 = discountable

L-1206AS 10N

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 1
    • Inductance
    • 10 nH
    • Resistor
    • 0.08 Ohm
    • Self-resonance frequency
    • 4000 MHz
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1206
    • Tolerance
    • ±5%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 40
  • Measures
    • Height
    • 1.5 mm
    • Length
    • 4.0 mm
    • Width
    • 2.5 mm

SMD inductor - ceramic

• L: 10 nH
• Tolerance: ±5%
• Q factor min.: 40
• SRF min.: 4000 MHz
• DCR max.: 0.08 Ohm
• Rated DC I: 1000 mA
• Design: 1206
• Dimensions (L x W x H): 4.0 x 2.5 x 1.5 mm



Manufacturer : FASTRON
Factory number : 1206AS-010J-01
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 1
    • Inductance
    • 10 nH
    • Resistor
    • 0.08 Ohm
    • Self-resonance frequency
    • 4000 MHz
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1206
    • Tolerance
    • ±5%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 40
  • Measures
    • Height
    • 1.5 mm
    • Length
    • 4.0 mm
    • Width
    • 2.5 mm