reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-0805 22,0K :: SMD chip resistor, type 0805, 22 K-Ohm

Item-No.: SMD-0805 22,0K

0,03 €
10
0,015 €
100
0,009 €
1000
0,003 €
€0,03
Category of goods: 0

SMD-0805 22,0K

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 22000 Ohm
    • Resistor
    • 22.0 KOhm
    • Resistor
    • 0.022 MOhm
    • Power loss
    • 125 mW
    • Temperature coefficient
    • ±100
    • Nominal load
    • 0.125 W
    • Constant voltage max.
    • 150 V
  • General
    • Tolerance
    • 1 %
    • Model
    • RC0805 FR-07 22 K
    • Type
    • Chip resistor
    • Design
    • SMD
    • Temperatur max.
    • + 125
    • Material
    • Ceramic body with resistant paint
    • Assembly
    • Thick-film, not coiled
    • Mounting form
    • 0805
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
    • Height
    • 0.45 mm
  • Packaging
    • Packaging
    • Cardboard strap
  • Specials
    • Specification
    • Series E12

Metal glaze resistor



Manufacturer : YAGEO
Factory number : RC0805FR-0722KL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 22000 Ohm
    • Resistor
    • 22.0 KOhm
    • Resistor
    • 0.022 MOhm
    • Power loss
    • 125 mW
    • Temperature coefficient
    • ±100
    • Nominal load
    • 0.125 W
    • Constant voltage max.
    • 150 V
  • General
    • Tolerance
    • 1 %
    • Model
    • RC0805 FR-07 22 K
    • Type
    • Chip resistor
    • Design
    • SMD
    • Temperatur max.
    • + 125
    • Material
    • Ceramic body with resistant paint
    • Assembly
    • Thick-film, not coiled
    • Mounting form
    • 0805
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
    • Height
    • 0.45 mm
  • Packaging
    • Packaging
    • Cardboard strap
  • Specials
    • Specification
    • Series E12