reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 0805 5 3,3K :: SMD Resistor 0805, 3.3 kOhm, 100 mW, 5%

Item-No.: RND 0805 5 3,3K

0,02 €
10
0,011 €
100
0,007 €
1000
0,003 €
€0,02
Category of goods: 0

RND 0805 5 3,3K

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 3300 Ohm
    • Resistor
    • 3.3 KOhm
    • Resistor
    • 0.0033 MOhm
    • Power loss
    • 100 mW
    • Nominal voltage
    • Dickfilm
    • Temperature coefficient
    • -55 ... +155
    • Temperature coefficient
    • ±100
  • General
    • Tolerance
    • 5%
    • Modelname
    • 10 Ohm - 10 M-Ohm
    • Type
    • Series E24
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
    • Height
    • 0.55 mm
  • Packaging
    • Packaging
    • SMD 0805
Thick film SMD resistor 0805


Manufacturer : RND COMPONENTS
Factory number : RND1550805S8J0332T5E
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 3300 Ohm
    • Resistor
    • 3.3 KOhm
    • Resistor
    • 0.0033 MOhm
    • Power loss
    • 100 mW
    • Nominal voltage
    • Dickfilm
    • Temperature coefficient
    • -55 ... +155
    • Temperature coefficient
    • ±100
  • General
    • Tolerance
    • 5%
    • Modelname
    • 10 Ohm - 10 M-Ohm
    • Type
    • Series E24
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
    • Height
    • 0.55 mm
  • Packaging
    • Packaging
    • SMD 0805
Datasheet/manual