reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-0805AS 68N :: SMD inductor, 0805, ceramic, 68N

Item-No.: L-0805AS 68N
€0,23
Category of goods: 1

L-0805AS 68N

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 400
    • Inductance
    • 68 nH
    • Resistor
    • 0.38 Ohm
    • Self-resonance frequency
    • 1450 MHz
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 0805
    • Tolerance
    • ±5%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 65
  • Measures
    • Height
    • 1.6 mm
    • Length
    • 2.3 mm
    • Width
    • 1.8 mm

SMD inductor - ceramic

• L: 68 nH
• Tolerance: ±5%
• Q factor min.: 65
• SRF min.: 1.45 GHz
• DCR max.: 0.38 Ohm
• Rated DC I: 400 mA
• Design: 0805
• Dimensions (L x W x H): 2.3 x 1.8 x 1.6 mm



Manufacturer : FASTRON
Factory number : 0805AS-068J-01
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 400
    • Inductance
    • 68 nH
    • Resistor
    • 0.38 Ohm
    • Self-resonance frequency
    • 1450 MHz
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 0805
    • Tolerance
    • ±5%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 65
  • Measures
    • Height
    • 1.6 mm
    • Length
    • 2.3 mm
    • Width
    • 1.8 mm