reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPR-0603 1,65K :: SMD chip resistor 0603, 1.65 kOhms, 0.1%

SAVE76%
Item-No.: SPR-0603 1,65K

0,06 €
10
0,052 €
€0,25
€0,06



Bargain Item!
Limited amount available.

SPR-0603 1,65K

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 1650 Ohm
    • Resistor
    • 1.65 KOhm
    • Power loss
    • 100 mW
    • Nominal voltage
    • 75
    • Temperature coefficient
    • TK25
    • Nominal load
    • 0.1 W
  • General
    • Tolerance
    • 0.1 %
    • Technology
    • SMD
    • Model
    • Precision resistor
    • Type
    • ERA
    • Design
    • 3 A
    • Temperatur max.
    • -55…+155
    • Material
    • Metal film
    • Mounting form
    • 0603
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.45 mm
  • Specials
    • Specification
    • IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Metal film precision chip resistors

Type: ERA
Design: 0603

• High reliability: very stable at high temperatures and humidity
• High accuracy: small resistance tolerance and low temperature coefficient
• High performance: low noise and excellent linearity
• Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
• RoHS compliant



Manufacturer : PANASONIC
Factory number : ERA3AEB1651V
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 1650 Ohm
    • Resistor
    • 1.65 KOhm
    • Power loss
    • 100 mW
    • Nominal voltage
    • 75
    • Temperature coefficient
    • TK25
    • Nominal load
    • 0.1 W
  • General
    • Tolerance
    • 0.1 %
    • Technology
    • SMD
    • Model
    • Precision resistor
    • Type
    • ERA
    • Design
    • 3 A
    • Temperatur max.
    • -55…+155
    • Material
    • Metal film
    • Mounting form
    • 0603
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.45 mm
  • Specials
    • Specification
    • IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Datasheet/manual