reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-0603 330K :: SMD chip resistor 0603, 330 K-Ohm, 1%

Item-No.: SMD-0603 330K

0,03 €
10
0,015 €
100
0,009 €
1000
0,003 €
€0,03




SMD-0603 330K

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 330000 Ohm
    • Resistor
    • 330 KOhm
    • Power loss
    • 100 mW
  • General
    • Tolerance
    • 1%
    • Type
    • SMD resistor
    • Design
    • Series E12
    • Assembly
    • 10 Ohm - 1.0 M-Ohm
    • Mounting form
    • SMD 0603
  • Measures
    • Length
    • 1.55 mm
    • Width
    • 0.85 mm
    • Height
    • 0.45 mm
  • Packaging
    • Packaging
    • Belt-linked

SMD chip resistor 0603, 330 K-Ohm, 1%



Manufacturer : YAGEO
Factory number : RC0603FR-07330KL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 330000 Ohm
    • Resistor
    • 330 KOhm
    • Power loss
    • 100 mW
  • General
    • Tolerance
    • 1%
    • Type
    • SMD resistor
    • Design
    • Series E12
    • Assembly
    • 10 Ohm - 1.0 M-Ohm
    • Mounting form
    • SMD 0603
  • Measures
    • Length
    • 1.55 mm
    • Width
    • 0.85 mm
    • Height
    • 0.45 mm
  • Packaging
    • Packaging
    • Belt-linked