reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 0603 5 680 :: SMD Resistor 0603, 680 Ohm, 63 mW, 5%

Item-No.: RND 0603 5 680

0,02 €
10
0,011 €
100
0,007 €
1000
0,003 €
€0,02
Category of goods: 0
Bargain Item!
Limited amount available.

RND 0603 5 680

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 680 Ohm
    • Resistor
    • 0.68 KOhm
    • Power loss
    • 63 mW
    • Nominal voltage
    • Thick film
    • Temperature coefficient
    • -55 ... +155
    • Temperature coefficient
    • ±100
  • General
    • Tolerance
    • 5%
    • Model
    • 10 Ohm - 10 M-Ohm
    • Type
    • Series E24
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.45 mm
  • Packaging
    • Packaging
    • SMD 0603
Thick film SMD resistor 0603


Manufacturer : RND COMPONENTS
Factory number : RND1550603SAJ0681T5E
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 680 Ohm
    • Resistor
    • 0.68 KOhm
    • Power loss
    • 63 mW
    • Nominal voltage
    • Thick film
    • Temperature coefficient
    • -55 ... +155
    • Temperature coefficient
    • ±100
  • General
    • Tolerance
    • 5%
    • Model
    • 10 Ohm - 10 M-Ohm
    • Type
    • Series E24
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
    • Height
    • 0.45 mm
  • Packaging
    • Packaging
    • SMD 0603
Datasheet/manual