reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPR-0402 3,00K :: SMD chip resistor 0402, 3.00 kOhms, 0.1%

Item-No.: SPR-0402 3,00K

0,36 €
10
0,313 €
€0,36




SPR-0402 3,00K

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 3000 Ohm
    • Resistor
    • 3.0 KOhm
    • Resistor
    • 0.0030 MOhm
    • Power loss
    • 63 mW
    • Nominal voltage
    • 25
    • Temperature coefficient
    • TK25
    • Nominal load
    • 0.063 W
  • General
    • Tolerance
    • 0.1 %
    • Technology
    • SMD
    • Model
    • Precision resistor
    • Type
    • ERA
    • Design
    • 2 A
    • Temperatur max.
    • -55…+155
    • Material
    • Metal film
    • Mounting form
    • 0402
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.35 mm
  • Specials
    • Specification
    • IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Metal film precision chip resistors

Type: ERA
Design: 0402

• High reliability: very stable at high temperatures and humidity
• High accuracy: small resistance tolerance and low temperature coefficient
• High performance: low noise and excellent linearity
• Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
• RoHS compliant



Manufacturer : PANASONIC
Factory number : ERA2AEB302X
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 3000 Ohm
    • Resistor
    • 3.0 KOhm
    • Resistor
    • 0.0030 MOhm
    • Power loss
    • 63 mW
    • Nominal voltage
    • 25
    • Temperature coefficient
    • TK25
    • Nominal load
    • 0.063 W
  • General
    • Tolerance
    • 0.1 %
    • Technology
    • SMD
    • Model
    • Precision resistor
    • Type
    • ERA
    • Design
    • 2 A
    • Temperatur max.
    • -55…+155
    • Material
    • Metal film
    • Mounting form
    • 0402
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.35 mm
  • Specials
    • Specification
    • IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Datasheet/manual