reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-0402 120 :: SMD chip resistor 0402, 120 Ohm, 1%

Item-No.: SMD-0402 120

0,03 €
10
0,015 €
100
0,009 €
1000
0,003 €
€0,03




SMD-0402 120

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 120 Ohm
    • Resistor
    • 0.12 KOhm
    • Power loss
    • 63 mW
    • Temperature coefficient
    • ±100 / ±200
  • General
    • Tolerance
    • 1%
    • Technology
    • SMD
    • Mounting form
    • SMD 0402
    • Temperatur max.
    • -55 ... +155
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.45 mm
  • Packaging
    • Packaging
    • Belt-linked

SMD chip resistor 0402, 120 Ohm, 1%



Manufacturer : YAGEO
Factory number : RC0402FR-07120RL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 120 Ohm
    • Resistor
    • 0.12 KOhm
    • Power loss
    • 63 mW
    • Temperature coefficient
    • ±100 / ±200
  • General
    • Tolerance
    • 1%
    • Technology
    • SMD
    • Mounting form
    • SMD 0402
    • Temperatur max.
    • -55 ... +155
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.45 mm
  • Packaging
    • Packaging
    • Belt-linked
Datasheet/manual