reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MODULE 40X40B :: Plug-in sealing module — SKINTOP CUBE MODULE 40X40, blind

Item-No.: MODULE 40X40B
€3,65
Category of goods: 1


SKINTOP CUBE MODULE 40x40 blind

  • Product Description
  • Technical information
  • General
    • Technology
    • Multiple cable entry
    • Type
    • Plug-in compact module
    • Design
    • BLIND
    • Material
    • Special PP
    • Colour
    • RAL 9005
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm

The SKINTOP CUBE MODULES are inserted into the SKINTOP CUBE FRAME and locked in place with the clamping brackets, allowing a personalised configuration.



Manufacturer : LAPPKABEL
Factory number : 52220007
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Multiple cable entry
    • Type
    • Plug-in compact module
    • Design
    • BLIND
    • Material
    • Special PP
    • Colour
    • RAL 9005
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
Datasheet/manual